Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMB08-02BPSVT0KS07
Order Code4389000
Product RangeIMB Series
Also Known As1092109
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.240 (CNY573.1812) |
| 5+ | CNY497.100 (CNY561.723) |
| 10+ | CNY486.960 (CNY550.2648) |
| 25+ | CNY476.810 (CNY538.7953) |
| 50+ | CNY466.670 (CNY527.3371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.24 (CNY573.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-02BPSVT0KS07
Order Code4389000
Product RangeIMB Series
Also Known As1092109
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Operating Temperature Max100°C
Sensing Distance Min-
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
100°C
Thread Size - Metric
M8 x 1
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP68, IP69K
Product Range
IMB Series
Sensing Range Max
2mm
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017