Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.350 (CNY528.1055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.35 (CNY528.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
IQ04-1B5POKW2S is an IQM series inductive proximity sensor.
- Rectangular housing, 1.5mm sensing range, flush installation type, IP67 rating
- 600Hz switching frequency, 2m, 3-wire cable connection type
- PNP switching output, NC output function, DC 3-wire electrical wiring
- Supply voltage range from 10VDC to 30VDC, <lt/> 1.5V voltage drop
- ≤ 100mA continuous current, PVC cable material, 0.09mm² conductor size
- Ø 2.5mm cable diameter, short-circuit protection
- Plastic-PA6 housing material, plastic-PA6 sensing face material
- 0.06Nm max tightening torque
- Ambient operating temperature range from -25°C to +70°C
- Dimension (W x H x D) is 8 x 16 x 4mm
Technical Specifications
Sensing Range Max
1.5mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026