Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ10-03BPSKW2S
Order Code4058072
Product RangeIQB Series
Also Known As1055447
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.270 (CNY528.0151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.27 (CNY528.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ10-03BPSKW2S
Order Code4058072
Product RangeIQB Series
Also Known As1055447
Technical Datasheet
Sensing Range Max3mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IQB series inductive proximity sensor
- Rectangular housing, 3mm sensing range, 2.43mm safe sensing range
- Flush installation type, 2,000Hz switching frequency, cable, 3-wire, 2m connection type
- PNP switching output, NO output function, DC 3-wire electrical wiring
- IP68 enclosure rating, 10VDC to 30VDC supply voltage range
- ≤ 200mA continuous current, 10mA no load current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, VISTAL® housing material and sensing face material
- Dimension (W x H x D) is 10 x 28 x 16mm
- Ambient operating temperature range from -25°C to +75°C
Technical Specifications
Sensing Range Max
3mm
Supply Voltage DC Min
10V
Product Range
IQB Series
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033