Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ40-20NUP-KK0
Order Code4397963
Product RangeIQ Standard Series
Also Known As7902137
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,284.150 (CNY1,451.0895) |
| 5+ | CNY1,258.470 (CNY1,422.0711) |
| 10+ | CNY1,232.790 (CNY1,393.0527) |
| 25+ | CNY1,207.100 (CNY1,364.023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,284.15 (CNY1,451.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-20NUP-KK0
Order Code4397963
Product RangeIQ Standard Series
Also Known As7902137
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max80°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSPST-NO / SPST-NC
Sensing Distance Nom20mm
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Supply Voltage Min20V
Supply Voltage Max250V
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsM20 Cable Gland
Sensor Body MaterialPlastic
IP RatingIP65
Operating Temperature Min-25°C
Product RangeIQ Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
80°C
Sensing Distance Max
-
Sensing Distance Nom
20mm
Supply Voltage DC Max
250V
Supply Voltage Max
250V
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Min
20V
Supply Voltage Min
20V
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
M20 Cable Gland
IP Rating
IP65
Product Range
IQ Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194