Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTM-WP11182P
Order Code4411953
Product RangeKTM Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,321.290 (CNY2,623.0577) |
5+ | CNY2,303.360 (CNY2,602.7968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,321.29 (CNY2,623.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-WP11182P
Order Code4411953
Product RangeKTM Series
Technical Datasheet
Sensing Range Max12.5mm
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max24V
Photo Current50mA
Product RangeKTM Series
Technical Specifications
Sensing Range Max
12.5mm
Sensor Output Type
PNP
Photo Current
50mA
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
KTM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054