Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY235.110 (CNY265.6743) | 
| 5+ | CNY230.410 (CNY260.3633) | 
| 10+ | CNY225.710 (CNY255.0523) | 
| 25+ | CNY221.010 (CNY249.7413) | 
| 50+ | CNY216.310 (CNY244.4303) | 
| 100+ | CNY211.600 (CNY239.108) | 
| 500+ | CNY206.900 (CNY233.797) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY235.11 (CNY265.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoP250 CHEM
Order Code4058089
Technical Datasheet
Accessory TypeReflector
For Use WithSensors
Reflector TypeChemical Resistant
SVHCNo SVHC (21-Jan-2025)
Product Overview
P250 CHEM is a chemically resistant, screw connection special reflector.
- Screw-on, 2 hole mounting
 - Dimension is 52mm x 61mm
 - Reflective area is 47mm x 47mm
 - Plastic material
 - Unit volume is 33cubic centimetres (cm³)
 - Ambient operating temperature range from -20°C to +140°C
 
Technical Specifications
Accessory Type
Reflector
Reflector Type
Chemical Resistant
For Use With
Sensors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0539