Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoT40-E0121K
Order Code4400754
Product RangeT4000 Direct Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,157.560 (CNY4,698.0428) |
| 5+ | CNY4,074.410 (CNY4,604.0833) |
| 10+ | CNY3,991.260 (CNY4,510.1238) |
| 25+ | CNY3,908.110 (CNY4,416.1643) |
| 50+ | CNY3,824.960 (CNY4,322.2048) |
| 100+ | CNY3,741.810 (CNY4,228.2453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,157.56 (CNY4,698.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoT40-E0121K
Order Code4400754
Product RangeT4000 Direct Series
Technical Datasheet
Product RangeT4000 Direct Series
Contact Configuration-
Switch Terminals8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max400mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
T4000 Direct Series
Switch Terminals
8 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
400mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167