Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM361-2134101
Order Code4406300
Product RangeTiM Series
Also Known As1071399
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,732.720 (CNY22,297.9736) |
| 5+ | CNY19,338.070 (CNY21,852.0191) |
| 10+ | CNY18,943.420 (CNY21,406.0646) |
| 25+ | CNY18,548.760 (CNY20,960.0988) |
| 50+ | CNY18,154.110 (CNY20,514.1443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,732.72 (CNY22,297.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM361-2134101
Order Code4406300
Product RangeTiM Series
Also Known As1071399
Technical Datasheet
Sensing Range Max10m
Sensor Output TypePNP
Sensing MethodTime of Flight
Product RangeTiM Series
Supply Voltage DC Min9V
Connection MethodConnector
Supply Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Time of Flight
Supply Voltage DC Min
9V
Supply Voltage DC Max
28V
Sensor Output Type
PNP
Product Range
TiM Series
Connection Method
Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34