Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVTE18L-4P324
Order Code4399068
Product RangeV18 Series
Also Known As6027418
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,822.660 (CNY2,059.6058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,822.66 (CNY2,059.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTE18L-4P324
Order Code4399068
Product RangeV18 Series
Also Known As6027418
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max400mm
Sensing Distance Max400mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing MethodEnergetic, Proximity
Supply Voltage DC Max30V
Output TypeDigital - PNP
Product RangeV18 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-15°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
400mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
V18 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
400mm
Sensor Output Type
PNP
Sensing Method
Energetic, Proximity
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-15°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094