Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVTF18-3F1640
Order Code4058121
Product RangeV18 Series
Also Known As6012882
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY823.470 (CNY930.5211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY823.47 (CNY930.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF18-3F1640
Order Code4058121
Product RangeV18 Series
Also Known As6012882
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeV18 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- V18 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle, background blanking functional principle detail
- Cylindrical housing design (light emission), 78mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 3mm to 100mm max sensing range, 3mm to 90mm sensing range
- Infrared light type of light, LED light source, Ø 3mm (50mm) light spot size (distance)
- Focused optics, 10VDC to 30VDC supply voltage range, 30mA current consumption
- PNP switching output, light switching mode, ≤100mA max output current, 250Hz switching frequency
- Male connector M12, 4-pin connection type, plastic, PBT/PC housing material
- IP67 enclosure rating
- Dimension (W x H x D) is 18 x 18 x 78mm, ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
PNP
Product Range
V18 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
100mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0266