Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLL180T-P432
Order Code2311025
Product RangeWLL180T Series
Also Known As6039093
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,804.210 (CNY2,038.7573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,804.21 (CNY2,038.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLL180T-P432
Order Code2311025
Product RangeWLL180T Series
Also Known As6039093
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensing MethodFibre Optic
Sensor Output TypePNP
Product RangeWLL180T Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
Supply Voltage Min12V
Supply Voltage Max24V
SVHCNo SVHC (21-Jan-2025)
Product Overview
WLL180T-P432 is a WLL180 series stand-alone, fibre-optic sensor. LED status display / 2x 4-character digital dual displays, set value (green indicator) and actual value (red indicator) are displayed simultaneously, display of parameters display. Time functions includes without time delay, off delay, on delay, ON and OFF delay, one shot.
- Rectangular housing design (light emission), UL file No. NRKH.E300503
- Sensing range from 0mm to 1,400mm (proximity system), IP50 enclosure rating
- Approx. 65° focus, visible red type of light, LED light source, Approx. 65° angle of dispersion
- 650nm wave length, menu-controlled, single teach-in button, cable adjustment
- Display indication, III protection class, plastic-ABS/PC housing material
- Supply voltage range from 12VDC to 24VDC, 50mA current consumption
- PNP switching output, 1 number of switching outputs, light/dark mode
- Programmable, 0ms to 9,999ms delay time, multifunctional input MF input
- 2m 4-wire cable connection type, PVC cable material, 0.2mm² conductor cross section
- Dimension (W x H x D) is 10.5 x 34.6 x 71.9mm, -25°C to +55°C ambient operating temperature
Contents
Stand-alone fibre-optic sensor, BEF-WLL180 mounting bracket.
Technical Specifications
Sensing Range Max
20m
Sensing Method
Fibre Optic
Product Range
WLL180T Series
Connection Method
Cable
Supply Voltage Min
12V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
20m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101