Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWS/WE100-2P1439
Order Code4398986
Product RangeW100-2 Series
Also Known As6052366
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,472.020 (CNY1,663.3826) |
| 5+ | CNY1,442.580 (CNY1,630.1154) |
| 10+ | CNY1,413.140 (CNY1,596.8482) |
| 25+ | CNY1,383.700 (CNY1,563.581) |
| 50+ | CNY1,354.260 (CNY1,530.3138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,472.02 (CNY1,663.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE100-2P1439
Order Code4398986
Product RangeW100-2 Series
Also Known As6052366
Technical Datasheet
Sensing Range Max33m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
33m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151