Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100-2N1419
Order Code4398999
Product RangeW100-2 Series
Also Known As6052375
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,040.980 (CNY1,176.3074) |
| 5+ | CNY1,020.170 (CNY1,152.7921) |
| 10+ | CNY999.350 (CNY1,129.2655) |
| 25+ | CNY978.530 (CNY1,105.7389) |
| 50+ | CNY957.710 (CNY1,082.2123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,040.98 (CNY1,176.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2N1419
Order Code4398999
Product RangeW100-2 Series
Also Known As6052375
Technical Datasheet
Sensing Range Max140mm
Sensing MethodBackground Blanking, Proximity
Sensor Output TypeNPN
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
140mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Blanking, Proximity
Product Range
W100-2 Series
Connection Method
Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0911