Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100-2N3419
Order Code4399001
Product RangeW100-2 Series
Also Known As6052376
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.430 (CNY1,139.5259) |
| 5+ | CNY988.270 (CNY1,116.7451) |
| 10+ | CNY968.100 (CNY1,093.953) |
| 25+ | CNY947.930 (CNY1,071.1609) |
| 50+ | CNY927.760 (CNY1,048.3688) |
| 100+ | CNY907.590 (CNY1,025.5767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.43 (CNY1,139.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2N3419
Order Code4399001
Product RangeW100-2 Series
Also Known As6052376
Technical Datasheet
Sensing Range Max140mm
Sensor Output TypeNPN
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection Method3 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
140mm
Sensing Method
Background Blanking, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
W100-2 Series
Connection Method
3 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048616