Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100-2P3439
Order Code4399013
Product RangeW100-2 Series
Also Known As6052373
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.210 (CNY1,138.1473) |
| 5+ | CNY987.070 (CNY1,115.3891) |
| 10+ | CNY966.930 (CNY1,092.6309) |
| 25+ | CNY946.780 (CNY1,069.8614) |
| 50+ | CNY926.640 (CNY1,047.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,007.21 (CNY1,138.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P3439
Order Code4399013
Product RangeW100-2 Series
Also Known As6052373
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Connection Method3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Background Blanking, Proximity
Connection Method
3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0491