Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100-2P4419
Order Code4399014
Product RangeW100-2 Series
Also Known As6052380
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,061.390 (CNY1,199.3707) |
| 5+ | CNY1,040.170 (CNY1,175.3921) |
| 10+ | CNY1,018.940 (CNY1,151.4022) |
| 25+ | CNY997.710 (CNY1,127.4123) |
| 50+ | CNY976.480 (CNY1,103.4224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,061.39 (CNY1,199.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P4419
Order Code4399014
Product RangeW100-2 Series
Also Known As6052380
Technical Datasheet
Sensing Range Max140mm
Sensor Output TypePNP
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
140mm
Sensing Method
Background Blanking, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05