Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB4FP-22161220A00
Order Code4070676
Product RangeW4F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,015.480 (CNY2,277.4924) |
5+ | CNY1,975.180 (CNY2,231.9534) |
10+ | CNY1,934.870 (CNY2,186.4031) |
25+ | CNY1,894.560 (CNY2,140.8528) |
50+ | CNY1,854.250 (CNY2,095.3025) |
100+ | CNY1,813.940 (CNY2,049.7522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,015.48 (CNY2,277.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-22161220A00
Order Code4070676
Product RangeW4F Series
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW4F Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493 visible red type of light
- 4mm to 100mm sensing range, Ø 2mm (50mm) light spot size (distance)
- Point-shaped shape light spots, plastic VISTAL® housing material
- 635nm wave length, 100,000h at Ta = +25°C average service life, 10 to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- ≤ 500µs response time, 150µs repeatability (response time), 1,000Hz switching frequency
- Flat design detail, male connector M8, 4-pin connection, IP66 (EN 60529)/IP67 (EN 60529) enclosure
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4F Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
100mm
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0376