Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoYFHDAC-020VH1XLEAX
Order Code4399736
Also Known As2043413
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.010 (CNY261.0413) |
| 5+ | CNY226.390 (CNY255.8207) |
| 10+ | CNY221.770 (CNY250.6001) |
| 25+ | CNY217.150 (CNY245.3795) |
| 50+ | CNY212.530 (CNY240.1589) |
| 100+ | CNY207.910 (CNY234.9383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.01 (CNY261.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYFHDAC-020VH1XLEAX
Order Code4399736
Also Known As2043413
Technical Datasheet
Connector Type AD Subminiature H/D Socket, 15 Way
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Subminiature H/D Socket, 15 Way
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175