Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoYM2D24-100PN1MRJA4
Order Code4400435
Also Known As2106185
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY871.280 (CNY984.5464) |
| 5+ | CNY853.860 (CNY964.8618) |
| 10+ | CNY836.430 (CNY945.1659) |
| 25+ | CNY819.010 (CNY925.4813) |
| 50+ | CNY801.580 (CNY905.7854) |
| 100+ | CNY784.160 (CNY886.1008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY871.28 (CNY984.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-100PN1MRJA4
Order Code4400435
Also Known As2106185
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655