Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoYM2D24-150EF4MRJA4
Order Code4400439
Also Known As2112845
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,748.060 (CNY1,975.3078) |
| 5+ | CNY1,713.100 (CNY1,935.803) |
| 10+ | CNY1,678.140 (CNY1,896.2982) |
| 25+ | CNY1,643.180 (CNY1,856.7934) |
| 50+ | CNY1,608.220 (CNY1,817.2886) |
| 100+ | CNY1,573.260 (CNY1,777.7838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,748.06 (CNY1,975.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-150EF4MRJA4
Order Code4400439
Also Known As2112845
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.804