Product Information
Product Overview
The 3RT10263AP00 is a 3-pole DIN-rail mount Contactor suitable for switching motors. The contactor is climate-proof and it is finger-safe according to EN 50274. This contactor has an auxiliary contact integrated in the basic unit. The basic unit can be extended with auxiliary switch blocks. The complete unit with permanently mounted auxiliary switch block is offered for sizes S00. The contactor can be retrofitted with RC elements, varistors, diodes or diode assemblies for suppressing opening surges in the coil. The surge suppressors are plugged onto the front of size S00 contactor. Space is provided for them next to a snap-on auxiliary switch block. The contactor with solid-state operating mechanism complies with the requirements for operation in industrial installations. The magnetic coil is switched directly on and off with the control supply voltage.
- Solid-state operating mechanism
- AC operation screw terminals
- Control through relay outputs
- Indication of remaining lifetime (RLT)
- Electromagnetic compatibility (EMC)
- Auxiliary contacts mounted laterally and on front
Applications
Industrial, Motor Drive & Control
Technical Specifications
-
230VAC
3 Pole
230V
-
DIN Rail
3PST
40A
-
25A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate