Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1050-5BF01-0AA0
Order Code2695699
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY892.300 (CNY1,008.299) |
| 5+ | CNY780.760 (CNY882.2588) |
| 10+ | CNY692.280 (CNY782.2764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY892.30 (CNY1,008.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1050-5BF01-0AA0
Order Code2695699
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
For Use WithSiemens 22mm Key-Operated Switches
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 4X, NEMA 12
Product RangeSIRUS ACT 3SU1 Series
Product Overview
3SU1050-5BF01-0AA0 is a SIRIUS ACT, CES key-operated switch.
- Colour of the actuating element is silver, material of the actuating element is metal
- Shape of the actuating element is key, 29.5mm outer diameter of the actuating element
- 2 number of switching positions, 90° actuating angle clockwise
- Standard design of the front ring, metal, high gloss material of the front ring
- Silver colour front ring, IP66, IP67, IP69(IP69K) protection class
- 300000 typical mechanical service life (operating cycles)
- Dimension is 29.5 x 29.5mm (H x W)
- Ambient temperature range from -25 to +70°C
Technical Specifications
For Use With
Siemens 22mm Key-Operated Switches
Product Range
SIRUS ACT 3SU1 Series
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157