Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1DA0
Order Code2828917
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
Technical Datasheet
383 In Stock
Need more?
383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.540 (CNY136.2102) |
| 5+ | CNY105.470 (CNY119.1811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.54 (CNY136.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1DA0
Order Code2828917
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithFor Front Plate Mounting
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
For Front Plate Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018