Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-1CA0
Order Code2695776
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-1CA0
Order Code2695776
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NC Enclosures Base Mounting
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens SPST-NC Enclosures Base Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011