Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-3BA0
Order Code2695777
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.050 (CNY110.7965) |
| 5+ | CNY85.800 (CNY96.954) |
| 10+ | CNY71.090 (CNY80.3317) |
| 20+ | CNY63.740 (CNY72.0262) |
| 50+ | CNY58.830 (CNY66.4779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.05 (CNY110.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-3BA0
Order Code2695777
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NO Enclosures Base Mounting
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
Siemens SPST-NO Enclosures Base Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011