Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1802-0AA00-0AB1
Order Code2695760
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.480 (CNY425.4224) |
| 5+ | CNY329.420 (CNY372.2446) |
| 10+ | CNY272.950 (CNY308.4335) |
| 20+ | CNY244.710 (CNY276.5223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.48 (CNY425.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1802-0AA00-0AB1
Order Code2695760
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric114mm
External Width - Metric85mm
External Depth - Metric64mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial4.5"
External Width - Imperial3.35"
External Depth - Imperial2.5"
Product RangeSIRIUS ACT 3SU1
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
114mm
External Depth - Metric
64mm
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.35"
Product Range
SIRIUS ACT 3SU1
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
4.5"
External Depth - Imperial
2.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.831434