Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.680 (CNY809.8484) |
| 5+ | CNY702.350 (CNY793.6555) |
| 10+ | CNY688.020 (CNY777.4626) |
Product Overview
The 6ED1055-1HB00-0BA2 is a LOGO DM8 24 R Expansion Module with 4 digital inputs and outputs. It comes with an Ethernet interface, but is still slim like LOGO 6 (4WM) and connections are compatible with previous versions. The LOGO 8 is the first of a new generation of successful Siemens logic modules. It fulfils numerous customer requests for easier handling, featuring a large display and full communication options via Ethernet. The web server application has also been simplified. Remote communication via the cellular wireless network rounds off the offer, enhancing the potential range of applications using LOGO. The display with clear operator information and fewer abbreviations for more legible message texts and status information, easy-to-understand input options and more sophisticated diagnostic options via the display. The Ethernet interface eliminates the need for additional cables for programming or for the TDE; only the standard Ethernet cable is required.
- Integrated web server
- Display features a new look and feel
- DIN-rail mount
- IP20 Protection
Applications
Automation & Process Control, Industrial, Aerospace, Defence, Military
Technical Specifications
5A
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate