Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1332-2BA20
Order Code1216629
Product RangeSITOP PSU100S Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY893.300 (CNY1,009.429) |
| 5+ | CNY875.440 (CNY989.2472) |
| 10+ | CNY857.570 (CNY969.0541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY893.30 (CNY1,009.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1332-2BA20
Order Code1216629
Product RangeSITOP PSU100S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU100S Series
SVHCTo Be Advised
Product Overview
The 6EP1332-2BA20 from Siemens is a SITOP PSU100S stabilized power supply. It is a high performance, single phase, AC input SITOP smart unit with 24V/ 2.5A output. This power supplies can continuously manage 120% of the rated power with high degree of efficiency ensuring low energy consumption, minimal heat loss in the control cabinet.
- Input supply range is 120VAC/230VAC
- Input current is 1.25A at 120V
- Short circuit protection
- Efficiency is 85%
- Temperature range from -10°C to 70°C
- Dimension is 32.5mm x 125mm x 125mm(W x H x D)
- CE, cULus, ATEX standards
- Minimum mounting space required due to slim design, no lateral installation clearances required
- Signalling contact for "output voltage OK" for easy integration in the plant monitoring system
- Adjustable output voltage for compensating voltage drops
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SITOP PSU100S Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4