Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2EC21
Order Code1340497
Product RangeSITOP UPS500S Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,557.190 (CNY4,019.6247) |
| 5+ | CNY3,486.050 (CNY3,939.2365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,557.19 (CNY4,019.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2EC21
Order Code1340497
Product RangeSITOP UPS500S Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeSITOP UPS500S Series
Product Overview
6EP1931-2EC21 is a SITOP DC UPS module. Standards are EN 55022 Class B for emitted interference, EN 61000-6-2 for interference immunity, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259.
- 24V supply voltage at DC rated value, 22 to 29V input voltage range at DC
- 15A/+ approx. 1A with empty battery input current at rated input voltage 24V rated value
- 24V output voltage (normal operation at DC rated value/buffering mode at DC rated value)
- 1s typ startup delay time, 15.7A peak current
- 96.2% typ efficiency in percent at rated output voltage for rated value of the output current
- 96% typ efficiency in case of operation on rechargeable battery
- 360W typ supplied active power, IP20 rating, screw terminal type of electrical connection
- Snaps onto DIN rail EN 60715 35x7.5/15 fastening method
- Width × height × depth of the enclosure is 50 × 125 × 125mm
- Ambient temperature range from -25 to +60°C; with natural convection
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
SITOP UPS500S Series
Technical Docs (1)
Alternatives for 6EP1931-2EC21
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5