Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7215-1AG40-0XB0
Order Code2484610
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7,409.260 (CNY8,372.4638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,409.26 (CNY8,372.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7215-1AG40-0XB0
Order Code2484610
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs2
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7-1200 Series
Product Overview
6ES7215-1AG40-0XB0 is a SIMATIC S7-1200 compact CPU. It is approved by UL and cULus.
- STEP 7 V18 or higher programming package
- Rated value is 24VDC, current consumption (rated value) is 500mA (CPU only)
- 1500mA max current consumption (CPU with all expansion modules)
- 12W typ power loss, 200kbyte integrated work memory
- 4Mbyte integrated load memory, ±60s/month at 25°C max deviation per day
- Switching frequency is 100KHz max (of the pulse outputs, with resistive load)
- 100Mbit/s max transmission rate, IP20 rating
- 130mm width, 100mm height, 75mm depth
- Ambient temperature range from -20°C to 60°C
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7-1200 Series
No. of Analogue Outputs
2
No. of Digital Outputs
10
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355