Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BD30-0XB0
Order Code2526172
Product RangeSIMATIC S7
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY754.360 (CNY852.4268) |
| 5+ | CNY739.280 (CNY835.3864) |
| 10+ | CNY724.190 (CNY818.3347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY754.36 (CNY852.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BD30-0XB0
Order Code2526172
Product RangeSIMATIC S7
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage-
No. of Digital Outputs4
Product RangeSIMATIC S7
Product Overview
6ES7222-1BD30-0XB0 is a SIMATIC S7-1200 series, digital output module.
- 35mA typ from backplane bus 5VDC, 0.5W typ power loss
- 0.1A max switching capacity of the outputs with resistive load
- 11 ohm load resistance range (upper limit)
- 50m max shielded cable length, diagnostics indication LED for status of the outputs
- CSA, UL, cULus, FM, RCM (formerly C-TICK), KC, marine approved
- 95% max relative humidity operation at 25°C without condensation
- Plastic enclosure material (front), 24VDC output voltage
- Dimension is 38 x 62 x 21mm (W x H x D)
- Ambient temperature range from -20 to 60°C
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
4
Supply Voltage
-
Product Range
SIMATIC S7
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659