Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15,106.100 (CNY17,069.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,106.10 (CNY17,069.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK7543-1AX00-0XE0.
Order Code3994134
Technical Datasheet
Current Rating350mA
Product Overview
6GK7543-1AX00-0XE0 is a communications processor CP 1543-1 for connection of SIMATIC S7-1500 to Industrial Ethernet, TCP/IP, ISO, UDP, S7 communication, IP Broadcast/ Multicast, security (VPN, Firewall) Diagnostics SNMPV1/V3, DHCP, FTP client/server, Email, IPv4/IPv6, IEEE 802.1X (radius), time-of-day synchronization via NTP, 1x RJ45 (10/100/1000 Mbit).
- 10 to 1000Mbit/s transfer rate at 1st interface
- RJ45 port electrical connection at the 1st interface/according to industrial ethernet
- 15V supply voltage/1/from backplane bus, 3% relative symmetrical tolerance at 15VDC
- 0.35A consumed current from backplane bus/at DC/at 15V/typical
- 5.3W power loss, IP20 protection class
- Compact module S7-1500 single width, S7-1500 rail mounting
- TCP/IP protocol is supported, 95% relative humidity
- 118 number of active connections/with multi-protocol mode
- Dimension is 35 x 142 x 129mm (W x H x D)
- Ambient temperature range from 0 to 40°C at (vertical installation/during operation)
Technical Specifications
Current Rating
350mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356