Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIERRA WIRELESS
Manufacturer Part NoHL SNAP-IN BASE
Order Code2630510
Also Known As6000595
Your Part Number
Technical Datasheet
9,319 In Stock
Need more?
9319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.600 (CNY33.448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.60 (CNY33.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIERRA WIRELESS
Manufacturer Part NoHL SNAP-IN BASE
Order Code2630510
Also Known As6000595
Technical Datasheet
Silicon ManufacturerSierra Wireless
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSierra AirPrime HL Series Development Kits
Kit ContentsSnap-In Socket Base
Product Range-
SVHCTo Be Advised
Product Overview
The HL SNAP-IN BASE is a snap-in socket base for use with Sierra Wireless AirPrime HL series wireless modules. The CF3 form factor surface mount socket base conforms to the standard HL footprint, providing flexibility in the mounting method for HL series modules.
- AirPrime snap-in socket is a scalable QFP 27.4mm x 28.4mm, pitch 0.8mm
- Height with the cover assembled 4.9mm ±0.2mm
- 66 pins number of contacts
- Suitable for use with the AirPrime HL series modules
Technical Specifications
Silicon Manufacturer
Sierra Wireless
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Snap-In Socket Base
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Sierra AirPrime HL Series Development Kits
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499