Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560630MR82T
Order Code4704285
Product Range3656 Series
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.680 (CNY4.1584) |
| 250+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1500+ | CNY2.960 (CNY3.3448) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560630MR82T
Order Code4704285
Product Range3656 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
6000µohm
Product Length
7mm
Product Height
2.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001