Print Page
Image is for illustrative purposes only. Please refer to product description.
326 In Stock
Need more?
88 Next business day delivery available(Shanghai stock)
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.010 (CNY100.5813) |
| 5+ | CNY81.170 (CNY91.7221) |
| 10+ | CNY73.320 (CNY82.8516) |
| 50+ | CNY62.210 (CNY70.2973) |
| 100+ | CNY50.610 (CNY57.1893) |
| 250+ | CNY49.600 (CNY56.048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.01 (CNY100.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13P22F512GA-V2
Order Code2930664
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Data Rate2Mbps
Receive Sensitivity-91.2dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
BGM13P Blue Gecko Bluetooth ® PCB module supports long range, high throughput and regular LE Bluetooth PHYs. This modules can be used in a wide variety of applications such as IoT end devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.
- Bluetooth 5.0 LE compliant
- Fit for Bluetooth mesh
- Built-in antenna
- Up to 8dBm TX power
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- 512/64KB of flash/RAM memory
- Autonomous hardware Crypto accelerators
- True random number generator
- 25 GPIO pins
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Min
1.8V
Data Rate
2Mbps
Operating Temperature Min
-40°C
Product Range
-
Bluetooth Class
-
Supply Voltage Max
3.8V
Receive Sensitivity
-91.2dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05