Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F005-GQ
Order Code9685677
Product RangeC8051 Family C8051F00x Series Microcontrollers
Your Part Number
Technical Datasheet
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.590 (CNY247.0067) |
| 10+ | CNY182.420 (CNY206.1346) |
| 25+ | CNY171.530 (CNY193.8289) |
| 50+ | CNY163.390 (CNY184.6307) |
| 100+ | CNY155.240 (CNY175.4212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.59 (CNY247.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F005-GQ
Order Code9685677
Product RangeC8051 Family C8051F00x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F00x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's32I/O's
InterfacesSPI, UART
RAM Memory Size2.25KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F00x
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C8051F005-GQ is a highly integrated mixed-signal 8-bit Microcontroller featuring a powerful 8051 core with 25MHz performance. This analog-intensive MCU features a 12-bit 8-channel 100ksps ADC, a 12-bit 2-channel DAC, 2 comparators and an on-chip temperature sensor. The C8051F005 also offers 32kB flash, 2.25kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit Timers.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- 21 Vectored interrupt sources
- Two analog comparators
- Voltage reference
- Precision VDD Monitor/Brown-out detector
- On-chip Debug circuitry facilitates full-speed, nonintrusive in-system debug
- Provides breakpoints, single stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICEChips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- 32kB Flash - In-system programmable in 512byte sectors
- 2 to 16MHz Internal programmable oscillator
- External oscillator - Crystal, RC, C or Clock
- Can switch between clock sources on-the-fly - useful in Power saving modes
- 12.5mA at 25MHz Typical operating current
- Multiple power saving sleep and shutdown modes
Applications
Medical, Portable Devices, Test & Measurement, Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
C8051 Family C8051F00x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
64Pins
No. of I/O's
32I/O's
RAM Memory Size
2.25KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Device Core
8051
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F00x
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127