Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.220 (CNY360.7186) |
| 5+ | CNY279.140 (CNY315.4282) |
| 10+ | CNY258.360 (CNY291.9468) |
| 25+ | CNY244.820 (CNY276.6466) |
| 50+ | CNY234.060 (CNY264.4878) |
Product Information
Product Overview
The C8051F123-GQ is a precision analog 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible CIP-51 core the fastest CPU up to 100MIPS, 10-bit ADC and up to 128kB of on-chip flash with 8kB of RAM. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- 2-cycle 16 x 16 MAC Engine
- Two analog comparators
- Voltage reference
- VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Hardware SMBus™ (I²C™ Compatible), SPI™ and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watchdog timer, Bi-directional reset pin
- 24.5MHz Internal precision oscillator
- Flexible PLL technology
- External oscillator - Crystal, RC, C or clock
- Power saving sleep and shutdown modes
Applications
Industrial
Technical Specifications
C8051 Family C8051F12x Series Microcontrollers
100MHz
64Pins
32I/O's
8KB
8Bit, 10Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
128KB
TQFP
I2C, SPI, UART
16Channels
3V
-40°C
Surface Mount
C8051F12x
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate