Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.150 (CNY105.2595) |
| 10+ | CNY76.440 (CNY86.3772) |
| 25+ | CNY73.980 (CNY83.5974) |
| 50+ | CNY71.510 (CNY80.8063) |
| 100+ | CNY69.040 (CNY78.0152) |
| 250+ | CNY66.570 (CNY75.2241) |
Product Information
Alternatives for C8051F352-GQ
1 Product Found
Product Overview
The C8051F352-GQ is a highly integrated mixed-signal 8-bit ISP Flash Microcontroller featuring a powerful 8051 core with 50MHz performance. This analog-intensive microcontroller features a 16-bit 8-channel 1ksps ADC, a 8-bit 2-channel DAC, a comparator and an on-chip temperature sensor. The C8051F352 also offers 8kB Flash, 0.75kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit timers. With on-chip POR, VDD monitor, watchdog timer, a ±2% internal oscillator and high analog integration. This device is truly stand-alone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 50MIPS throughput
- Expanded interrupt handler
- Low current comparator
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- Hardware enhanced UART, SMBus™ and SPI™ serial ports
- Four general purpose 16-bit counter/timers
- 16-bit Programmable counter array (PCA) with five capture/compare modules
- Real-time clock mode using PCA or timer and external clock source
- Internal oscillator - 24.5MHz with ± 2% accuracy supports UART operation
- External oscillator - Crystal, RC, C or clock (1 or 2 pin modes)
- Clock multiplier to achieve 50MHz internal clock
- Can switch between clock sources on-the-fly
Applications
Portable Devices, Medical, Communications & Networking, Test & Measurement
Technical Specifications
C8051 Family C8051F35x Series Microcontrollers
50MHz
32Pins
17I/O's
768Byte
16Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
8KB
LQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
C8051F35x
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate