Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY10.750 (CNY12.1475) |
| 2500+ | CNY10.540 (CNY11.9102) |
Product Information
Product Overview
The C8051F860-C-GS is a highly integrated mixed-signal 8-bit Flash Microcontroller featuring a powerful 8051 core with 25MHz performance. The MCU offers 8kB flash, 0.5kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit timers. On-chip analog features include a 12-bit 15-channel 200ksps ADC and 2 comparators. With on-chip power-on reset, VDD monitor, watchdog timer, a ±2% internal oscillator. The device is truly standalone system-on-a-chip solutions. The flash memory is reprogrammable in circuit, providing non-volatile data storage and allowing field upgrades of the firmware.
- High-speed CIP-51 µC core
- Efficient, pipelined instruction architecture
- Up to 25MIPS throughput with 25MHz clock
- Uses standard 8051 instruction set
- Expanded interrupt handler
- On-chip debug circuitry facilitates full speed, non-intrusive insystem debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Internal low-power oscillator
- Internal low-frequency oscillator
- 2 Analog comparators
- 4 General purpose 16-bit Timer/counters
- 16-bit Programmable counter array (PCA)
- Independent watchdog timer clocked from LFO
- 16-bit CRC Engine
- 32-bit Unique key for each device
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Communications & Networking
Technical Specifications
C8051 Family C8051F86x Series Microcontrollers
25MHz
16Pins
13I/O's
512Byte
12Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
8KB
SOIC
I2C, SPI, UART
12Channels
2.2V
-40°C
Surface Mount
C8051F85x
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate