Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F996-C-GU
Order Code4204829
Product RangeC8051 Family C8051F99x Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F996-C-GU
Order Code4204829
Product RangeC8051 Family C8051F99x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F99x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageQSOP
No. of I/O's17I/O's
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size512Byte
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F99x
Qualification-
SVHCTo Be Advised
Product Overview
C8051F996-C-GU is an ultra-low power capacitive sensing microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. This MCU provides the lowest power and highest sensitivity touch sensing solution for capacitive buttons, sliders, wheels and capacitive proximity sensing. With 14 capacitive sensing inputs and sub micro amp (<lt/>1uA) wake on touch average current consumption, this achieves unparalleled touch sensitivity, speed and ultra-low power in a 8.65x3.9 mm, QSOP24 package.
- Built-in LDO regulator allows a high analogue supply voltage and low digital core voltage
- 2 built-in supply monitors (brownout detector) for sleep mode and active modes
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Supports buttons, slider, wheel, capacitive proximity sensing, fast 40µs per channel conversion time
- Programmable hysteresis and response time, configurable as wake-up or reset source comparator
- Up to ±500µA, can be used as a bias or for generating a custom reference voltage
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware SMBus™/I2C™, SPI™, and UART serial ports available concurrently
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Temperature rating range from -40 to +85°C
Technical Specifications
Product Range
C8051 Family C8051F99x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
24Pins
No. of I/O's
17I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
8KB
IC Case / Package
QSOP
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F99x
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003