Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoCP2102-GMR
Order Code2930578
Your Part Number
Technical Datasheet
3,080 In Stock
Need more?
464 Delivery in 3-4 Business Days(SG stock)
2616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.320 (CNY74.9416) |
| 10+ | CNY51.610 (CNY58.3193) |
| 25+ | CNY47.870 (CNY54.0931) |
| 50+ | CNY45.850 (CNY51.8105) |
| 100+ | CNY43.830 (CNY49.5279) |
| 250+ | CNY41.900 (CNY47.347) |
| 500+ | CNY40.700 (CNY45.991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY66.32 (CNY74.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2102-GMR
Order Code2930578
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The CP2102 USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 0 digital I/O pins and is availble in a 5x5 mm QFN28 package.
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- Internal 1024-byte programmable ROM for vendor ID, product ID, serial number, power descriptor, release number, and product description strings
- On-chip power-on reset circuit
- On-chip voltage regulator: 3.3V output
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Supply Voltage Min
3V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137