Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY724.720 (CNY818.9336) |
Product Information
Product Overview
The EFM32-G8XX-STK is an EFM32 Gecko Starter Kit for rapid prototyping of ultra low power microcontroller applications. It consists of a single board with an EFM32G890 MCU and some peripherals like a 160 segment LCD, along with a comprehensive software development environment. All available I/O is placed on breakout pads for easy access. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on-board emulator enables extremely simple setup and combined with the peripherals, the breakout pads and the software development environment, the development kit gives a complete basis for application design and prototyping.
- Advanced energy monitor (AEM)
- Always available when running under USB power
- 160-segment LCD
- 4 User LEDs
- 2 Pushbutton switches
- 1 System reset pushbutton switch
- On-board SEGGER J-Link USB emulator
- ARM 20-pin JTAG/SWD standard debug in/out connector
- MCU supports 32.768kHz crystal and 32MHz crystal
- Setup control, switch to disconnect battery
Applications
Test & Measurement, Embedded Design & Development
Technical Specifications
Energy Micro
Gecko
Cortex-M3
Board
32bit
ARM
EFM32
-
Technical Docs (2)
Alternatives for EFM32-G8XX-STK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate