Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.530 (CNY63.8789) |
| 10+ | CNY46.310 (CNY52.3303) |
| 25+ | CNY44.160 (CNY49.9008) |
| 50+ | CNY41.240 (CNY46.6012) |
| 100+ | CNY38.310 (CNY43.2903) |
| 250+ | CNY36.630 (CNY41.3919) |
| 500+ | CNY33.410 (CNY37.7533) |
Product Information
Product Overview
EFM32G880F64G-E-QFP100R is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 64KB flash, 16KB RAM, 86 Dig I/O Pins, 3 x 16bit timers, and multiple communication interfaces. It also features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM Cortex-M3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Typical applications are energy, gas, water and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
- 0.6μA current in stop (EM3), with brown-out detection and RAM retention
- 45μA/MHz in EM1, 180μA/MHz in run mode (EM0), fast wake-up time of 2µs
- Hardware cryptography (AES), wake-up interrupt controller, SysTick system timer
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- 8 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Integrated LCD controller for up to 4×40 segments, triple buffered full/half-duplex operation
- 1× universal asynchronous receiver/transmitter, 2× low energy UART
- I2C Interface with SMBus support, address recognition in stop mode
- Pre-programmed UART Bootloader, single power supply 1.98 to 3.8V
- LQFP100 package, temperature range from -40 to 85°C
Technical Specifications
EFM32 Family EFM32G Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART, USART
8Channels
1.98V
-40°C
Surface Mount
EFM32G
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
100Pins
86I/O's
16KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate