Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.040 (CNY105.1352) |
| 10+ | CNY73.480 (CNY83.0324) |
| 25+ | CNY68.700 (CNY77.631) |
| 50+ | CNY64.180 (CNY72.5234) |
| 100+ | CNY59.660 (CNY67.4158) |
| 250+ | CNY56.980 (CNY64.3874) |
| 500+ | CNY51.970 (CNY58.7261) |
Product Information
Product Overview
EFM32GG12B130F512GM64-A is a powerful 32bit ARM® Cortex®-M4. It provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, octal/quad-SPI memory controller, CAN bus controller, PDM interface, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32GG12 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Applications include smart energy meters, industrial and factory automation, home automation and security, mid- and high-tier wearables, IoT devices.
- 512Kb flash, 192Kb RAM, 56 GPIOs
- PDM microphone/sensor interface, dual CAN 2.0 bus controller
- Crystal-free low-energy USB, robust capacitive touch sense
- 5V tolerant I/O, 1.8V to 3.8V single power supply
- Ultra efficient power-on reset and brown-out detector
- Autonomous sensor monitoring in deep sleep mode
- Voltage boost, contrast and autonomous animation
- Operation from backup battery when main power absent/insufficient
- Low-energy universal serial bus (USB) with device and host support
- Operating temperature range from -40 to +85°C, QFN64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EFM32 Family EFM32GG Series Microcontrollers
32 bit
512KB
QFN
CAN, I2C, I2S, LIN, UART, USART
-
1.8V
-40°C
Surface Mount
EFM32GG
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
64Pins
56I/O's
192KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate