Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32JG1B100F128GM32-C0
Order Code2930520
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Technical Datasheet
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 10+ | CNY23.240 (CNY26.2612) |
| 25+ | CNY21.560 (CNY24.3628) |
| 50+ | CNY20.460 (CNY23.1198) |
| 100+ | CNY19.350 (CNY21.8655) |
| 250+ | CNY17.450 (CNY19.7185) |
| 500+ | CNY16.840 (CNY19.0292) |
| 1000+ | CNY16.530 (CNY18.6789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32JG1B100F128GM32-C0
Order Code2930520
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's24I/O's
InterfacesI2C, I2S, SPI, USART
RAM Memory Size32KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32JG1
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32JG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
Interfaces
I2C, I2S, SPI, USART
ADC Channels
24Channels
Supply Voltage Min
1.85V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32JG1
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M3
Operating Frequency Max
40MHz
No. of Pins
32Pins
No. of I/O's
24I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035