Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.920 (CNY11.2096) |
| 2500+ | CNY9.600 (CNY10.848) |
Product Information
Product Overview
EFM8BB3, part of the Busy Bee family of MCUs, is a performance line of 8bit microcontrollers with a comprehensive analogue and digital feature set in small packages. These devices offer state-of-the-art performance by integrating 12bit ADC, internal temperature sensor and up to four 12bit DACs into small packages, making them ideal for general purpose applications. With an efficient, pipelined 8051 core with maximum operating frequency at 50MHz, various communication interfaces and four channels of configurable logic, the EFM8BB3 family is optimal for many embedded applications. Typical applications include consumer electronics, precision instrumentation, power management and control, industrial control and automation, smart sensors and automotive control.
- Fully integrated, mixed-signal system-on-a-chip MCU
- Pipelined CIP-51 core, fully compatible with standard 8051 instruction set
- Pre-programmed UART bootloader, on-chip non-intrusive debugging
- One 12bit/10bit ADC, independent watchdog timer, clocked from low frequency oscillator
- Four 12bit DACs with synchronization and PWM capabilities
- Two low current analogue comparators with built-in reference DACs
- Internal temperature sensor
- Internal 49MHz and 24.5MHz oscillators accurate to ±2%
- Four channels of configurable logic
- Six channel PWM / PCA, six 16bit general-purpose timers
Technical Specifications
EFM8 Family EFM8BB3 Series Microcontrollers
50MHz
32Pins
29I/O's
4.25KB
12Bit
3.6V
85°C
EFM8
-
To Be Advised
8051
64KB
QFN
I2C, SMBus, SPI, UART
20Channels
2.2V
-40°C
Surface Mount
EFM8BB
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate