Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG12P431F1024GL125-B
Order Code2726680
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY123.060 (CNY139.0578) |
10+ | CNY111.410 (CNY125.8933) |
25+ | CNY102.600 (CNY115.938) |
50+ | CNY99.240 (CNY112.1412) |
100+ | CNY95.870 (CNY108.3331) |
250+ | CNY93.970 (CNY106.1861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.06 (CNY139.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG12P431F1024GL125-B
Order Code2726680
Technical Datasheet
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleBGA
No. of Pins125Pins
MPU FamilyEFR32
MPU SeriesEFR32xG12
MSLMSL 2 - 1 year
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
125Pins
MPU Series
EFR32xG12
SVHC
No SVHC (12-Jan-2017)
CPU Speed
40MHz
MPU Case Style
BGA
MPU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001