Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A010F512IM32-B
Order Code3605178
Technical Datasheet
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.960 (CNY36.1148) |
10+ | CNY26.600 (CNY30.058) |
25+ | CNY24.860 (CNY28.0918) |
50+ | CNY24.650 (CNY27.8545) |
100+ | CNY24.440 (CNY27.6172) |
250+ | CNY24.230 (CNY27.3799) |
500+ | CNY24.020 (CNY27.1426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.96 (CNY36.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A010F512IM32-B
Order Code3605178
Technical Datasheet
Product Range-
CPU Speed80MHz
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG21
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33
No. of Pins
32Pins
MPU Series
EFR32xG21
SVHC
To Be Advised
CPU Speed
80MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01