Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI1060-A-GM
Order Code2930503
Product RangeSi106x Family Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.290 (CNY108.8077) |
| 10+ | CNY75.210 (CNY84.9873) |
| 25+ | CNY62.060 (CNY70.1278) |
| 50+ | CNY59.600 (CNY67.348) |
| 100+ | CNY57.150 (CNY64.5795) |
| 250+ | CNY54.140 (CNY61.1782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.29 (CNY108.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1060-A-GM
Order Code2930503
Product RangeSi106x Family Microcontrollers
Technical Datasheet
Product RangeSi106x Family Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins36Pins
IC Case / PackageQFN
No. of I/O's11I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels-
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySi106x
MCU Series-
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Si106x Family Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
36Pins
No. of I/O's
11I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Si106x
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025