Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.990 (CNY82.4787) |
| 10+ | CNY61.880 (CNY69.9244) |
| 25+ | CNY56.570 (CNY63.9241) |
| 50+ | CNY54.510 (CNY61.5963) |
| 100+ | CNY52.420 (CNY59.2346) |
| 250+ | CNY49.630 (CNY56.0819) |
| 500+ | CNY47.240 (CNY53.3812) |
Product Information
Product Overview
The SI4432-B1-FM is a highly integrated single-chip Wireless ISM EZRadioPRO Transceiver with the extremely low receive sensitivity (-121dBm) coupled with industry leading 20dBm output power ensures extended range and improved link performance. Built-in antenna diversity and support for frequency hopping can be used to further extend range and enhance performance. It offers advanced radio features including continuous frequency coverage from 240 to 960MHz in 156 or 312Hz steps allowing precise tuning control. The digital receive architecture features a high-performance ADC and DSP based modem which performs demodulation, filtering and packet handling for increased flexibility and performance. The direct digital transmit modulation and automatic PA power ramping ensure precise transmit modulation and reduced spectral spreading ensuring compliance with global regulations including FCC, ETSI, ARIB and 802.15.4d regulations.
- Low power consumption
- FSK, GFSK and OOK modulation
- Ultra low power shutdown mode
- Digital RSSI
- Wake-up timer
- Auto frequency calibration (AFC)
- Power ON-reset (POR)
- Antenna diversity and TR switch control
- Configurable packet handler
- Preamble detector
- Low battery detector
- Integrated voltage regulator
- Frequency hopping capability
- On-chip crystal tuning
- Low BOM
Applications
Signal Processing, Security, Communications & Networking, System Monitoring, Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
240MHz
FSK, GFSK, OOK
18.5mA
20Pins
3.6V
20dBm
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
85°C
MSL 1 - Unlimited
930MHz
256Kbps
QFN
1.8V
85mA
-101dBm
-40°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate